
10159387-001 | |
|---|---|
DigiKey Part Number | 609-10159387-001-ND |
Manufacturer | |
Manufacturer Product Number | 10159387-001 |
Description | TOOL HAND CRIMPER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,82000 € | 692,82 € |
| 10 | 612,99700 € | 6.129,97 € |
| Unit Price without VAT: | 692,82000 € |
|---|---|
| Unit Price with VAT: | 824,45580 € |


