
10158558-R301111LF | |
|---|---|
DigiKey Part Number | 609-10158558-R301111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10158558-R301111LF |
Description | FLEXLOCK PITCH 2.54MM RA-RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10158558-R301111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Latch Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.305" (7.75mm) | |
Contact Length - Post | 0.073" (1.85mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Connector Position Assurance (CPA), Solder Retention | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48VDC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,94736 € | 12.631,55 € |
| Unit Price without VAT: | 3,94736 € |
|---|---|
| Unit Price with VAT: | 4,69736 € |

