
10156914-1GP126LF | |
|---|---|
DigiKey Part Number | 609-10156914-1GP126LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156914-1GP126LF |
Description | BARKLIP BK500 I/O OCP ORV3 POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Plug to Cable 0.984' (300.00mm, 11.811") Black, Red Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10156914-1GP126LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | - | |
Features | - | |
Cable Type | Individual | |
Usage | - | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Black, Red | |
Shielding | Unshielded | |
Wire Gauge | 8 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,38000 € | 111,38 € |
| 10 | 94,67900 € | 946,79 € |
| 30 | 87,62433 € | 2.628,73 € |
| 50 | 84,52660 € | 4.226,33 € |
| 100 | 83,03680 € | 8.303,68 € |
| Unit Price without VAT: | 111,38000 € |
|---|---|
| Unit Price with VAT: | 132,54220 € |







