
10156402-002LF | |
|---|---|
DigiKey Part Number | 609-10156402-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156402-002LF |
Description | WIRELOCK CRIMPED LEAD WITH TIN P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | - | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,74400 € | 18,60 € |
| 50 | 0,70860 € | 35,43 € |
| 100 | 0,67470 € | 67,47 € |
| 300 | 0,62433 € | 187,30 € |
| 500 | 0,60222 € | 301,11 € |
| 1.000 | 0,57347 € | 573,47 € |
| 2.500 | 0,53757 € | 1.343,92 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

