
10155500-A108KLF | |
|---|---|
DigiKey Part Number | 609-10155500-A108KLFTR-ND - Tape & Reel (TR) 609-10155500-A108KLFCT-ND - Cut Tape (CT) 609-10155500-A108KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155500-A108KLF |
Description | CONN MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155500-A108KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66700 € | 6,67 € |
| 100 | 0,56670 € | 56,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,53267 € | 127,84 € |
| 480 | 0,50721 € | 243,46 € |
| 720 | 0,49290 € | 354,89 € |
| 1.200 | 0,47544 € | 570,53 € |
| 1.680 | 0,46429 € | 780,01 € |
| 2.400 | 0,45275 € | 1.086,60 € |
| 6.000 | 0,42442 € | 2.546,52 € |
| 12.000 | 0,40417 € | 4.850,04 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |







