
10155449-311LF | |
|---|---|
DigiKey Part Number | 609-10155449-311LFTR-ND - Tape & Reel (TR) 609-10155449-311LFCT-ND - Cut Tape (CT) |
Manufacturer | Amphenol ICC (FCI) |
Manufacturer Product Number | 10155449-311LF |
Description | MICROSPACE CTW MALE-10155449 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17880 € | 4,47 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,16220 € | 16,22 € |
| 250 | 0,15200 € | 38,00 € |
| 500 | 0,14474 € | 72,37 € |
| 1.000 | 0,13782 € | 137,82 € |
| 2.500 | 0,12918 € | 322,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,11384 € | 1.707,60 € |
| 30.000 | 0,10841 € | 3.252,30 € |
| 45.000 | 0,10535 € | 4.740,75 € |
| 75.000 | 0,10162 € | 7.621,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


