
10147613-121406LF | |
|---|---|
DigiKey Part Number | 609-10147613-121406LFTR-ND - Tape & Reel (TR) 609-10147613-121406LFCT-ND - Cut Tape (CT) 609-10147613-121406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147613-121406LF |
Description | BERGSTAK HS 0.80MM RECEPTACLE 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147613-121406LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78000 € | 37,80 € |
| 25 | 3,54360 € | 88,59 € |
| 50 | 3,37440 € | 168,72 € |
| 100 | 3,21320 € | 321,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,05985 € | 611,97 € |
| 400 | 2,91380 € | 1.165,52 € |
| 600 | 2,83167 € | 1.699,00 € |
| 1.000 | 2,73151 € | 2.731,51 € |
| 1.400 | 2,66747 € | 3.734,46 € |
| 2.000 | 2,60126 € | 5.202,52 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |


