10147606-00010LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147606-00010LF

DigiKey Part Number
609-6308-2-ND - Tape & Reel (TR)
609-6308-1-ND - Cut Tape (CT)
609-6308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10147606-00010LF
Description
CONN HEADER SMD R/A 10POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10147606-00010LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64400 €6,44 €
1000,54760 €54,76 €
5000,48874 €244,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7000,44829 €762,09 €
3.4000,42690 €1.451,46 €
5.1000,41486 €2.115,79 €
8.5000,40019 €3.401,61 €
11.9000,39081 €4.650,64 €
17.0000,38111 €6.478,87 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €