



10145492-02LF | |
|---|---|
DigiKey Part Number | 609-6309-ND |
Manufacturer | |
Manufacturer Product Number | 10145492-02LF |
Description | CONN RCPT HSG 2POS 0.80MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Cream 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10145492-02LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Cream | |
Features | Glow Wire Compliant | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,13390 € | 13,39 € |
| 250 | 0,12548 € | 31,37 € |
| 500 | 0,11946 € | 59,73 € |
| 1.000 | 0,11375 € | 113,75 € |
| 2.500 | 0,10662 € | 266,55 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |









