Similar
Similar

10144518-124802LF | |
|---|---|
DigiKey Part Number | 609-10144518-124802LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10144518-124802LF |
Description | 0.8MM P4 120P LOW COST-10144518 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97014 € | 1.940,28 € |
| Unit Price without VAT: | 0,97014 € |
|---|---|
| Unit Price with VAT: | 1,15447 € |

