
10142961-004LF | |
|---|---|
DigiKey Part Number | 609-10142961-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142961-004LF |
Description | CONN RCPT HSG 4POS 1.80MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142961-004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,57560 € | 14,39 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,52180 € | 52,18 € |
| 250 | 0,48916 € | 122,29 € |
| 500 | 0,46580 € | 232,90 € |
| 2.400 | 0,41697 € | 1.000,73 € |
| 4.800 | 0,39707 € | 1.905,94 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






