
10142348-012LF | |
|---|---|
DigiKey Part Number | 609-10142348-012LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142348-012LF |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142348-012LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,16920 € | 29,23 € |
| 50 | 1,11340 € | 55,67 € |
| 100 | 1,06010 € | 106,01 € |
| 300 | 0,98100 € | 294,30 € |
| 600 | 0,93413 € | 560,48 € |
| 1.200 | 0,88955 € | 1.067,46 € |
| 2.700 | 0,84011 € | 2.268,30 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |










