10139781-122402LF
cms-photo-disclaimer

10139781-122402LF

cms-digikey-product-number
609-6623-2-ND - Tape & Reel (TR)
609-6623-1-ND - Cut Tape (CT)
cms-manufacturer
Amphenol ICC (FCI)
cms-manufacturer-product-number
10139781-122402LF
cms-description
BERGSTAK+ 0.8MM, REC, R2, 120POS
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
cms-eda-cad-models
10139781-122402LF Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
12mm
Height Above Board
0.303" (7.70mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2.036
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
15,93000 €5,93 €
105,04500 €50,45 €
254,72840 €118,21 €
504,50280 €225,14 €
1004,28780 €428,78 €
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4003,88835 €1.555,34 €
8003,70291 €2.962,33 €
1.2003,59861 €4.318,33 €
2.0003,47136 €6.942,72 €
cms-manufacturer-standard-package
Unit Price without VAT:5,93000 €
Unit Price with VAT:7,05670 €