
10139781-081402LF | |
|---|---|
DigiKey Part Number | 609-6619-2-ND - Tape & Reel (TR) 609-6619-1-ND - Cut Tape (CT) 609-6619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10139781-081402LF |
Description | BERGSTAK+ 0.8MM, REC, R1, 80POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139781-081402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64900 € | 36,49 € |
| 25 | 3,42040 € | 85,51 € |
| 50 | 3,25680 € | 162,84 € |
| 100 | 3,10140 € | 310,14 € |
| 250 | 2,90716 € | 726,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,67823 € | 2.142,58 € |
| 1.600 | 2,55051 € | 4.080,82 € |
| 2.400 | 2,47866 € | 5.948,78 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |



