
10139085-064502LF | |
|---|---|
DigiKey Part Number | 609-10139085-064502LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10139085-064502LF |
Description | BERGSTAK+ P4 60P-10139085-064502 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,90752 € | 3.489,02 € |
| Unit Price without VAT: | 2,90752 € |
|---|---|
| Unit Price with VAT: | 3,45995 € |

