Similar
Similar
Similar
Similar
Similar
Similar
10137305-124606LF | |
|---|---|
DigiKey Part Number | 609-10137305-124606LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10137305-124606LF |
Description | CONN BRD TO BRD VT HDR |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |

