
10137064-00011LF | |
|---|---|
DigiKey Part Number | 609-10137064-00011LFTR-ND - Tape & Reel (TR) 609-10137064-00011LFCT-ND - Cut Tape (CT) 609-10137064-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10137064-00011LF |
Description | USB 3.2 TYPE C GEN 2 RECEPTACLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10137064-00011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,41040 € | 35,26 € |
| 50 | 1,34280 € | 67,14 € |
| 100 | 1,27870 € | 127,87 € |
| 250 | 1,19860 € | 299,65 € |
| 500 | 1,14140 € | 570,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,91770 € | 1.009,47 € |
| 2.200 | 0,89490 € | 1.968,78 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |











