10137002-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10137002-101LF

DigiKey Part Number
609-10137002-101LF-ND
Manufacturer
Manufacturer Product Number
10137002-101LF
Description
EXAMAX RAR 4X8 NG THKWALL GXT+
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
112 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
10137002-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
112
Number of Positions Loaded
All
Pitch
-
Number of Rows
14
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
500mA per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VAC/DC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,10000 €14,10 €
1011,98600 €119,86 €
3311,01727 €363,57 €
6610,49136 €692,43 €
1329,99083 €1.318,79 €
2649,51439 €2.511,80 €
5289,06078 €4.784,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,10000 €
Unit Price with VAT:16,77900 €