10136653-02LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 16.990
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.672
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.738
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4.103
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 5.828
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 4.857
Unit Price: 0,29000 €
Datasheet
10136653-05LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136653-02LF

DigiKey Part Number
609-10136653-02LF-ND
Manufacturer
Manufacturer Product Number
10136653-02LF
Description
CONN RCPT HSG 2POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10136653-02LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15.0000,06990 €1.048,50 €
Unit Price without VAT:0,06990 €
Unit Price with VAT:0,08318 €