
10136653-02GLF | |
|---|---|
DigiKey Part Number | 609-10136653-02GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10136653-02GLF |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136653-02GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,10360 € | 10,36 € |
| 250 | 0,09704 € | 24,26 € |
| 500 | 0,09240 € | 46,20 € |
| 1.000 | 0,08798 € | 87,98 € |
| 2.500 | 0,08246 € | 206,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |







