10136353-02111LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10136353-02111LF
10136353-02111LF
10136353-02111LF

10136353-02111LF

DigiKey Part Number
609-5243-2-ND - Tape & Reel (TR)
609-5243-1-ND - Cut Tape (CT)
609-5243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10136353-02111LF
Description
CONN RCPT 2POS 0.059 TIN SMD R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
10136353-02111LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.250" (6.35mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
2A
Voltage Rating
100V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,59200 €5,92 €
1000,50250 €50,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,44277 €265,66 €
1.2000,42163 €505,96 €
1.8000,40973 €737,51 €
3.0000,39523 €1.185,69 €
4.2000,38596 €1.621,03 €
6.0000,37637 €2.258,22 €
15.0000,35282 €5.292,30 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €