
10132446-08LF | |
|---|---|
cms-digikey-product-number | 10132446-08LF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 10132446-08LF |
cms-description | CONN PLUG HSG 8POS 3.00MM |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 10132446-08LF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 12.000 | 0,13912 € | 1.669,44 € |
| Unit Price without VAT: | 0,13912 € |
|---|---|
| Unit Price with VAT: | 0,16555 € |



