


10127850-001TRLF | |
|---|---|
DigiKey Part Number | 10127850-001TRLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127850-001TRLF |
Description | GRIPLET - T/R WITHOUT-CAP |
Customer Reference | |
Detailed Description | 20-30 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10127850-001TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-30 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,40193 € | 763,67 € |
| Unit Price without VAT: | 0,40193 € |
|---|---|
| Unit Price with VAT: | 0,47830 € |


