
10127719-003LF | |
|---|---|
DigiKey Part Number | 609-10127719-003LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127719-003LF |
Description | CONN MINITEK PWR 3.0 PLUG TERM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10127719-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06907 € | 2.072,10 € |
| Unit Price without VAT: | 0,06907 € |
|---|---|
| Unit Price with VAT: | 0,08219 € |



