
10123699-002C-TRLF | |
|---|---|
DigiKey Part Number | 609-10123699-002C-TRLFTR-ND - Tape & Reel (TR) 609-10123699-002C-TRLFCT-ND - Cut Tape (CT) 609-10123699-002C-TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10123699-002C-TRLF |
Description | CONN SAS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10123699-002C-TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,91700 € | 49,17 € |
| 25 | 4,60920 € | 115,23 € |
| 50 | 4,38900 € | 219,45 € |
| 100 | 4,17950 € | 417,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,26845 € | 1.307,38 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |



