10118940-134LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,77723 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,71606 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.121
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118940-134LF

DigiKey Part Number
10118940-134LF-ND
Manufacturer
Manufacturer Product Number
10118940-134LF
Description
CONN RCPT HSG 34POS 2.00MM
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Receptacle Cream 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10118940-134LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Cream
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.