10118940-110LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 5.636
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 15.725
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 19.993
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 5.838
Unit Price: 0,22000 €
Datasheet
10118940-110LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118940-110LF

DigiKey Part Number
10118940-110LF-ND
Manufacturer
Manufacturer Product Number
10118940-110LF
Description
CONN RCPT HSG 10POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Cream 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10118940-110LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Cream
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,25000 €1,25 €
101,06500 €10,65 €
250,99840 €24,96 €
500,95080 €47,54 €
1000,90520 €90,52 €
2500,84852 €212,13 €
5000,80802 €404,01 €
1.0000,76944 €769,44 €
3.0000,71207 €2.136,21 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €