
10118241-001RLF | |
|---|---|
DigiKey Part Number | 609-4615-2-ND - Tape & Reel (TR) 609-4615-1-ND - Cut Tape (CT) 609-4615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10118241-001RLF |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10118241-001RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.3A | |
Voltage - Rated | 40VDC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,67480 € | 41,87 € |
| 50 | 1,59480 € | 79,74 € |
| 100 | 1,51850 € | 151,85 € |
| 250 | 1,42336 € | 355,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,31121 € | 1.048,97 € |
| 1.600 | 1,24866 € | 1.997,86 € |
| 2.400 | 1,21347 € | 2.912,33 € |
| 4.000 | 1,17055 € | 4.682,20 € |
| 5.600 | 1,14312 € | 6.401,47 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |











