
10116658-252ASLF | |
|---|---|
DigiKey Part Number | 2266-10116658-252ASLF-609-ND |
Manufacturer | |
Manufacturer Product Number | 10116658-252ASLF |
Description | CONN SKT SODIMM 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10116658-252ASLF Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (FCI) | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.039" (1.00mm) |
Part Status Active | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 200 | Contact Finish Gold |
Memory Type DDR2 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Surface Mount | Base Product Number |
Insertion Angle 30° Angle |

