
10114868-R0J-10B | |
|---|---|
DigiKey Part Number | 10114868-R0J-10B-ND |
Manufacturer | |
Manufacturer Product Number | 10114868-R0J-10B |
Description | XCEDE RGHT 2PVH 4COL WK |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Gray XCede®, Guide Right |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 12 Differential Pairs |
Packaging Tray | Features Key |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Color Gray |
Connector Style XCede®, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Columns 4 | Base Product Number |

