10114829-10102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114829-10102LF

DigiKey Part Number
609-10114829-10102LFTR-ND - Tape & Reel (TR)
609-10114829-10102LFCT-ND - Cut Tape (CT)
609-10114829-10102LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114829-10102LF
Description
CONN HEADER VERT 2POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114829-10102LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.070
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25000 €2,50 €
1000,21220 €21,22 €
5000,18938 €94,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,17609 €246,53 €
2.8000,16768 €469,50 €
4.2000,16294 €684,35 €
7.0000,15717 €1.100,19 €
9.8000,15349 €1.504,20 €
14.0000,14967 €2.095,38 €
35.0000,14031 €4.910,85 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €