
10114828-10108LF | |
|---|---|
DigiKey Part Number | 609-5777-2-ND - Tape & Reel (TR) 609-5777-1-ND - Cut Tape (CT) 609-5777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114828-10108LF |
Description | CONN HEADER SMD 8POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-10108LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.089" (2.25mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,44000 € | 44,00 € |
| 500 | 0,39266 € | 196,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37390 € | 373,90 € |
| 2.000 | 0,35605 € | 712,10 € |
| 3.000 | 0,34600 € | 1.038,00 € |
| 5.000 | 0,33376 € | 1.668,80 € |
| 7.000 | 0,32593 € | 2.281,51 € |
| 10.000 | 0,31784 € | 3.178,40 € |
| 25.000 | 0,29796 € | 7.449,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











