Similar

10106124-4004001LF | |
|---|---|
DigiKey Part Number | 10106124-4004001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106124-4004001LF |
Description | CONN HDR BLADE PWR 20POS EDGE MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106124-4004001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 16 Signal, 4 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 5,76917 € | 1.523,06 € |
| Unit Price without VAT: | 5,76917 € |
|---|---|
| Unit Price with VAT: | 6,86531 € |



