10104321-009RLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10104321-009RLF

DigiKey Part Number
609-6131-2-ND - Tape & Reel (TR)
609-6131-1-ND - Cut Tape (CT)
609-6131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10104321-009RLF
Description
RFI SHLD FINGER BECU GOLD SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
10104321-009RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.043" (1.10mm)
Length
0.197" (5.00mm)
Height
0.138" (3.50mm)
Material
Beryllium Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09800 €0,98 €
250,09240 €2,31 €
500,08800 €4,40 €
1000,08390 €8,39 €
2500,07864 €19,66 €
5000,07486 €37,43 €
1.0000,07128 €71,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06595 €197,85 €
6.0000,06280 €376,80 €
9.0000,06103 €549,27 €
15.0000,05887 €883,05 €
21.0000,05749 €1.207,29 €
30.0000,05606 €1.681,80 €
75.0000,05255 €3.941,25 €
150.0000,05004 €7.506,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €