10093084-1010LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10093084-1010LF

DigiKey Part Number
609-3986-ND
Manufacturer
Manufacturer Product Number
10093084-1010LF
Description
CABLE QSFP+ M-M 1M
Customer Reference
Detailed Description
38 Position QSFP+ Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
32 AWG
Current - Max/Contact
500 mA
Frequency - Max
10Gbps
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 23 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2032,61150 €652,23 €
Manufacturers Standard Package
Unit Price without VAT:32,61150 €
Unit Price with VAT:38,80769 €

Other Suppliers on DigiKey

23In Stock
Ships from WEC
Alternate Length
CABLE ASSY QSFP 32AWG .5M
In-Stock: 0
Unit Price:
CABLE QSFP+ M-M 3M
In-Stock: 0
Unit Price:
CABLE QSFP+ M-M 5M
In-Stock: 0
Unit Price: