
10091836-R0J-10B | |
|---|---|
DigiKey Part Number | 10091836-R0J-10B-ND |
Manufacturer | |
Manufacturer Product Number | 10091836-R0J-10B |
Description | XCEDE RGHT 4PVH 4COL WK |
Customer Reference | |
Detailed Description | Connector Header, Male Blades Through Hole Gray High Speed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | High Speed | |
Number of Positions | - | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 4 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

