



10078837-001LF | |
|---|---|
DigiKey Part Number | 609-10078837-001LFTR-ND - Tape & Reel (TR) 609-10078837-001LFCT-ND - Cut Tape (CT) 609-10078837-001LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10078837-001LF |
Description | CONN RCPT 1.4 HDMI 19POS SMD |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 21 (19+2 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10078837-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 21 (19+2 Dummy) | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Board Guide, Cover, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,71000 € | 17,10 € |
| 25 | 1,60280 € | 40,07 € |
| 50 | 1,52620 € | 76,31 € |
| 100 | 1,45330 € | 145,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,38385 € | 276,77 € |
| 400 | 1,31778 € | 527,11 € |
| 600 | 1,28060 € | 768,36 € |
| 1.000 | 1,23528 € | 1.235,28 € |
| 1.400 | 1,20632 € | 1.688,85 € |
| 2.000 | 1,17636 € | 2.352,72 € |
| 5.000 | 1,10278 € | 5.513,90 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |






