
10073599-050LF | |
|---|---|
DigiKey Part Number | 609-10073599-050LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-050LF |
Description | CONN RCPT HSG 50POS 2.00MM |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-050LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,47840 € | 36,96 € |
| 50 | 1,40740 € | 70,37 € |
| 100 | 1,34020 € | 134,02 € |
| 250 | 1,25628 € | 314,07 € |
| 500 | 1,19630 € | 598,15 € |
| 1.000 | 1,13920 € | 1.139,20 € |
| 2.500 | 1,06792 € | 2.669,80 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |



