
10073599-044LF | |
|---|---|
DigiKey Part Number | 10073599-044LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-044LF |
Description | CONN RCPT HSG 44POS 2.00MM |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-044LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,47360 € | 36,84 € |
| 50 | 1,38560 € | 69,28 € |
| 100 | 1,30300 € | 130,30 € |
| 250 | 1,20124 € | 300,31 € |
| 500 | 1,12966 € | 564,83 € |
| 1.000 | 1,06237 € | 1.062,37 € |
| 2.500 | 1,00092 € | 2.502,30 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


