10061913-110CLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10061913-110CLF

DigiKey Part Number
609-10061913-110CLF-ND
Manufacturer
Manufacturer Product Number
10061913-110CLF
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10061913-110CLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.198
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,19400 €11,94 €
251,11840 €27,96 €
501,06500 €53,25 €
1001,01410 €101,41 €
2500,95056 €237,64 €
5000,90516 €452,58 €
2.1000,81800 €1.717,80 €
4.2000,77898 €3.271,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €