
10057285-004-R | |
|---|---|
DigiKey Part Number | 10057285-004-R-ND |
Manufacturer | |
Manufacturer Product Number | 10057285-004-R |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold, GXT™ |
Number of Ports 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |










