
10052838-101LF | |
|---|---|
DigiKey Part Number | 609-10052838-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10052838-101LF |
Description | CONN RCPT HIGH SPEED |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10052838-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 12 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 500mA per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 13,45100 € | 134,51 € |
| 25 | 12,60880 € | 315,22 € |
| 50 | 12,00680 € | 600,34 € |
| 180 | 10,96972 € | 1.974,55 € |
| 360 | 10,44669 € | 3.760,81 € |
| 540 | 10,15248 € | 5.482,34 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |







