
10039651-001LF | |
|---|---|
DigiKey Part Number | 10039651-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10039651-001LF |
Description | CONN SATA PLUG 22POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10039651-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,16100 € | 51,61 € |
| 25 | 4,83800 € | 120,95 € |
| 50 | 4,60700 € | 230,35 € |
| 100 | 4,38710 € | 438,71 € |
| 250 | 4,11244 € | 1.028,11 € |
| 585 | 3,87316 € | 2.265,80 € |
| 1.170 | 3,68848 € | 4.315,52 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |










