10035388-106LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10035388-106LF
10035388-106LF
10035388-106LF

10035388-106LF

DigiKey Part Number
10035388-106LF-ND
Manufacturer
Manufacturer Product Number
10035388-106LF
Description
CONN EDGE DUAL FML 50POS 0.100
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10035388-106LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
50 (Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-5°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,83000 €7,83 €
106,65000 €66,50 €
256,23400 €155,85 €
505,93620 €296,81 €
1265,56143 €700,74 €
2525,29607 €1.334,61 €
5045,04345 €2.541,90 €
1.0084,80302 €4.841,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,83000 €
Unit Price with VAT:9,31770 €