10033853-252FSLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.430
Unit Price: 7,17000 €
Datasheet
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10033853-252FSLF

DigiKey Part Number
10033853-252FSLF-ND
Manufacturer
Manufacturer Product Number
10033853-252FSLF
Description
CONN SKT SODIMM 200POS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10033853-252FSLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Angle
30° Angle
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Latches
Packaging
Tray
Mounting Feature
Normal, Standard - Top
Part Status
Active
Card Thickness
0.039" (1.00mm)
Connector Style
SODIMM
Height
0.205" (5.20mm)
Number of Positions
200
Color
Black
Memory Type
DDR2 SDRAM
Contact Finish
Gold
Standards
MO-274
Contact Finish Thickness
Flash
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1473005-4TE Connectivity AMP Connectors1.430A114851-ND7,17000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 297 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.80013,63896 €38.189,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,63896 €
Unit Price with VAT:16,23036 €

Other Suppliers on DigiKey

297In Stock
Ships from WEC