
10031569-001LF | |
---|---|
DigiKey Part Number | 609-1029-ND |
Manufacturer | |
Manufacturer Product Number | 10031569-001LF |
Description | CONN SATA RCPT 22POS SLD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10031569-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,68000 € | 2,68 € |
10 | 2,27100 € | 22,71 € |
25 | 2,12880 € | 53,22 € |
50 | 2,02680 € | 101,34 € |
100 | 1,93010 € | 193,01 € |
250 | 1,80912 € | 452,28 € |
540 | 1,71346 € | 925,27 € |
1.080 | 1,63171 € | 1.762,25 € |
2.700 | 1,52964 € | 4.130,03 € |
Unit Price without VAT: | 2,68000 € |
---|---|
Unit Price with VAT: | 3,18920 € |