
10028916-5455P00LF | |
|---|---|
DigiKey Part Number | 10028916-5455P00LF-ND |
Manufacturer | |
Manufacturer Product Number | 10028916-5455P00LF |
Description | CONN RCPT BLADE PWR 4POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10028916-5455P00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 80A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 150V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 7,33130 € | 10.557,07 € |
| Unit Price without VAT: | 7,33130 € |
|---|---|
| Unit Price with VAT: | 8,72425 € |




