10025613-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10025613-101LF
10025613-101LF
10025613-101LF

10025613-101LF

DigiKey Part Number
609-2089-ND
Manufacturer
Manufacturer Product Number
10025613-101LF
Description
CONN HDR HI SPEED 150POS EDGE MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
10025613-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.055" (1.40mm)
Number of Rows
15
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,05000 €22,05 €
1018,74400 €187,44 €
10016,87240 €1.687,24 €
Manufacturers Standard Package
Unit Price without VAT:22,05000 €
Unit Price with VAT:26,23950 €