



10016537-101LF | |
|---|---|
DigiKey Part Number | 609-2088-ND |
Manufacturer | |
Manufacturer Product Number | 10016537-101LF |
Description | CONN RCPT HIGH SPEED 150POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Receptacle, Female Sockets Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10016537-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.055" (1.40mm) | |
Number of Rows | 15 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,22000 € | 18,22 € |
| 10 | 15,49000 € | 154,90 € |
| 25 | 14,52040 € | 363,01 € |
| 50 | 13,82760 € | 691,38 € |
| 200 | 13,69675 € | 2.739,35 € |
| Unit Price without VAT: | 18,22000 € |
|---|---|
| Unit Price with VAT: | 21,68180 € |



