


UE86K162710321 | |
|---|---|
DigiKey Part Number | 664-UE86K162710321-ND |
Manufacturer | |
Manufacturer Product Number | UE86K162710321 |
Description | SFP+ 2X1, 30 GOLD, WITH LP, EMI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (2 x 1) Connector Crimp Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE86K162710321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (2 x 1) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Crimp | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 7,93900 € | 2.143,53 € |
| Unit Price without VAT: | 7,93900 € |
|---|---|
| Unit Price with VAT: | 9,44741 € |

